Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3267
Alias/AKA:
1928625
RoHS:
Yes
HTS:
8535908020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Banana
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
15.1 mm
Conn Banana F 1 POS ST Panel Mount 1 Port
Search Keywords:
3267
IN STOCK:
305
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$1.98
$1.980
50
$1.77
$88.500
100
$1.74
$174.000
250
$1.72
$430.000
500
+
$1.69
$845.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FN2090-16-06
Power Line Filter - Chassis - 16 A - 250 VAC - EMI - RFI - Quick Connect - 4 mH - 1 µF.
415-0033-MM500
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 DS, 500 mm/ 19.7"
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
ERJ-3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ102V
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R