Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3287
Alias/AKA:
1928875
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
UHF-BNC Adapter
Impedance:
N/A
Operating Frequency:
N/A
Gender:
F/M
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-55 to 85 °C
Dimension:
34.29 x 15.75 mm
Conn UHF-BNC Adapter F/M ST Gold
Search Keywords:
3287
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$20.54
$20.540
25
$16.66
$416.500
50
$16.41
$820.500
100
$16.16
$1,616.000
250
+
$15.92
$3,980.000
Product Guides