help desk software
DATA SHEET

3352-A-60

Pomona Electronics

Cable Assembly Twisted Pair 1.524m 18AWG PJ-051 Phone to 2(Alligator Clip)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3352-A-60
Alias/AKA:
1929044
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
5 A
Connector Type:
PJ-051 Phone to 2(Alligator Clip)
Life Cycle:
Discontinued & Replaced
Cable Assembly Twisted Pair 1.524m 18AWG PJ-051 Phone to 2(Alligator Clip)
Search Keywords:
3352A60
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$148.69
$148.690
5
$57.95
$289.750
10 +
$56.69
$566.900
Older Equivalent
1929044
1929044
VIEW PRODUCT
Tools/3D Models
Product Guides