help desk software

3387913

Pomona Electronics

RF / Coaxial Connector - N Type - Right Angle Plug - Crimp - 50 ohm - RG55 - RG142 - RG223 - Brass.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3387913
Alias/AKA:
73049
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
The 73049 is a crimp N-type Right Angle Plug for use with RG55, RG142 and RG223 RF coaxial cables. It has nickel-plated brass body with gold-plated phosphor bronze centre contact and a PTFE insulator.
Search Keywords:
3387913
IN STOCK: 30
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.99
$13.990
25
$13.29
$332.250
50
$12.59
$629.500
100
$12.31
$1,231.000
250 +
$11.89
$2,972.500
DOWNLOADS