help desk software
DATA SHEET

3542-3

Pomona Electronics

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3542-3
Alias/AKA:
1929366
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Tip Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
115(Max) °C
Dimension:
22.35 x 7.87 mm
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Search Keywords:
35423
IN STOCK: 40
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.18
$7.180
50
$5.01
$250.500
100
$4.62
$462.000
250
$4.43
$1,107.500
500 +
$4.37
$2,185.000
Tools/3D Models
Product Guides