Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3560-2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Type:
Banana Adapter
Gender:
SKT
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
20 AWG
Maximum Current Rating:
7.5 A
Operating Temperature:
55(Max) °C
Dimension:
63.2 x 38 mm
Conn Banana Adapter SKT 1 POS ST 1 Port
Search Keywords:
35602
IN STOCK:
113
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.02
$7.020
50
$5.82
$291.000
100
$5.73
$573.000
250
$5.65
$1,412.500
500
+
$5.56
$2,780.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
30-9530
Conn D-Sub Gender Changer F/F 9/9 POS ST Panel Mount 1 Port
1445807-1
PLUG,11-9,SM INS,STD KEY
1-640507-0
Connector, Rectangular Housing - Receptacle - 0.165" (4.20mm) - 2 Pos
30-9532
Conn D-Sub Gender Changer F/F 15/15 POS ST Panel Mount 1 Port
53831-2
SOLIS SP SPD 22-16COM22-18MIL8