Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3562-2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Banana Adapter
Gender:
SKT
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
16 AWG
Maximum Current Rating:
13 A
Operating Temperature:
55(Max) °C
Dimension:
63.2 x 38 mm
Conn Banana Adapter SKT 1 POS ST 1 Port
Search Keywords:
35622
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.11
$7.110
50
$5.82
$291.000
100
$5.74
$574.000
250
$5.65
$1,412.500
500
+
$5.46
$2,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30-9530
SLIM GENDER CHANGER DB9 F/F
227-1221-11
Die Set Hex Cavity Dimensions are 0.213 0.068
205841-2
Circular Connector - CPC Series 2 - Cable Mount Receptacle - 8 Contacts - Thermoplastic Bo...
30-9532
SLIM GENDER CHANGER DB15 F/F
227-944
Tool Frame for 227-1221-XX and 227-980-X Die Sets