Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3750-0
Alias/AKA:
1929970
RoHS:
Yes
HTS:
8535908040
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
115(Max) °C
Dimension:
45.21 x 11.18 mm
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords:
37500
IN STOCK:
76
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.99
$10.990
25
$10.44
$261.000
50
$9.89
$494.500
100
$9.67
$967.000
250
+
$9.34
$2,335.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1551KBK
black plastic enclosure
1551RBK
black plastic enclosure
286-102
Insulated Banana Jack - 5/8" Head Diameter - 3/8" Head Height - 3/8-24 Thread - 9/32" ID -...
3750-2
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
3750-3
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port