Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3750-2
Alias/AKA:
1930007
RoHS:
Yes
HTS:
8535908040
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
115(Max) °C
Dimension:
45.21 x 11.18 mm
Part number 3750-2 by POMONA ELECTRONICS is a 1-position, panel-mount binding post socket connector designed for secure and reliable connections. Ideal for various electronic applications, this connector features a sturdy construction and a sleek design for easy installation. Improve your electronic projects with the reliable performance of POMONA ELECTRONICS part 3750-2.
Search Keywords:
37502
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.96
$10.960
25
$9.25
$231.250
50
$9.12
$456.000
100
$8.98
$898.000
250
+
$8.84
$2,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7201SYZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
L-4-18-9-C
Cable Ties, Standard Locking Nylon 6/6 Natural 15.87mm 80N
1551KBK
black plastic enclosure
JANTX2N2222A
Bipolar (BJT) Transistor - NPN - 800mA Collector (Ic) - 50V Collector Emitter Breakdown - ...