Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3750-3
Alias/AKA:
1930029
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Binding Post
Gender:
SKT
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
115(Max) °C
Dimension:
45.21 x 11.18 mm
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords:
37503
IN STOCK:
80
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$17.07
$17.070
25
$11.56
$289.000
50
$10.68
$534.000
100
$10.45
$1,045.000
250
+
$10.23
$2,557.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1551KBK
black plastic enclosure
1551RBK
black plastic enclosure
286-102
Insulated Banana Jack - 5/8" Head Diameter - 3/8" Head Height - 3/8-24 Thread - 9/32" ID -...
3750-0
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
3750-2
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port