help desk software
DATA SHEET

3777A-02

Pomona Electronics

SPADE LUG TO BANANA JACK, 15A; Series: -; Connector Type: Spade Lug to Banana Jack

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3777A-02
Alias/AKA:
1930450
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
SPADE LUG TO BANANA JACK, 15A; Series: -; Connector Type: Spade Lug to Banana Jack
Search Keywords:
3777A02
IN STOCK: 9
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.00
$9.000
50
$7.49
$374.500
100
$7.38
$738.000
250
$7.26
$1,815.000
500 +
$7.16
$3,580.000
Tools/3D Models
Product Guides