3781-12-0
Pomona ElectronicsCable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3781-12-0
Alias/AKA:
1922388
RoHS:
Yes
HTS:
8544602000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Maximum Current Rating:
5 A
Connector Type:
Minigrabber Test Clip To Minigrabber Test Clip
Cable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
3781120
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.54
$7.540
50
$6.66
$333.000
100
$6.56
$656.000
250
$6.46
$1,615.000
500
+
$6.36
$3,180.000
Product Guides