help desk software
DATA SHEET

3782-36-2#

Pomona Electronics

Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3782-36-2#
RoHS:
Yes
HTS:
8544429090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
20 AWG
Cable Length:
0.91 m
Operating Temperature:
55(Max) °C
Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords:
3782362
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.99
$10.990
25
$10.44
$261.000
50
$9.89
$494.500
100
$9.67
$967.000
250 +
$9.34
$2,335.000
Tools/3D Models
Product Guides