3782-48-0
Pomona ElectronicsCable Assembly Patch Cord 1.219m 20AWG Minigrabber Test Clip to Stacking Banana Plug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3782-48-0
Alias/AKA:
1923649
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Maximum Current Rating:
5 A
Connector Type:
Minigrabber Test Clip to Stacking Banana Plug
Cable Assembly Patch Cord 1.219m 20AWG Minigrabber Test Clip to Stacking Banana Plug
Search Keywords:
3782480
IN STOCK:
0
On Order:
50
can ship 12/26/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.99
$10.990
25
$10.44
$261.000
50
$9.89
$494.500
100
$9.67
$967.000
250
+
$9.34
$2,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6EJH1
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
3782-48-2
Cable Assembly Patch Cord 1.21m 20AWG Test Clip to Stack-Up Banana PL-PL
8737-CHR-1000
Audio Cable - 1 Pair - 2 Conductors - 22AWG - 300V - 3 A Per Conductor - 1000ft - Chrome.
RB141D1121
Rocker Switch - SPST - 20A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - ...