3782-48-2
Pomona ElectronicsCable Assembly Patch Cord 1.21m 20AWG Test Clip to Stack-Up Banana PL-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3782-48-2
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Maximum Current Rating:
5 A
Connector Type:
Test Clip to Stack-Up Banana
Cable Assembly Patch Cord 1.21m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords:
3782482
IN STOCK:
54
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.74
$10.740
25
$9.26
$231.500
50
$9.12
$456.000
100
$8.91
$891.000
250
+
$8.30
$2,075.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SP-49
Audio Transformer 1:1.42 1000Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole
6EJH1
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
201196-2300
Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Black Bag
3782-48-0
Cable Assembly Patch Cord 1.219m 20AWG Minigrabber Test Clip to Stacking Banana Plug
8737-CHR-1000
Audio Cable - 1 Pair - 2 Conductors - 22AWG - 300V - 3 A Per Conductor - 1000ft - Chrome.