help desk software
DATA SHEET

3786-C-24

Pomona Electronics

Cable Assembly Coaxial 0.609m 20AWG 2(Test Clip) to 2(Stack-Up Banana) PL/PL-PL/PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3786-C-24
Alias/AKA:
1924195
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Assembly Coaxial 0.609m 20AWG 2(Test Clip) to 2(Stack-Up Banana) PL/PL-PL/PL
Search Keywords:
3786C24
IN STOCK: 16
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.91
$28.910
10
$27.49
$274.900
25
$27.08
$677.000
50 +
$26.67
$1,333.500
Tools/3D Models
Product Guides