Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3847
Alias/AKA:
1924565
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
5
Type:
BNC Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
F/F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
39.4 mm
Conn BNC Adapter F/F 50Ohm ST Gold
Search Keywords:
3847
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.75
$30.750
10
$29.18
$291.800
25
$28.74
$718.500
50
+
$28.31
$1,415.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3582/26-SL005
Flat Cable 26 Conductors 0.635mm 30AWG Solid Bare Copper 300VAC - 30.48m (100ft)/Spool
DPS8131AK2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
3044542
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection met...
DE-FM-E-101
Connector, D-sub, Rectangular, D, E
DEDA9P