Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
4108-3DB
Alias/AKA:
1925126
RoHS:
Yes
Supplier Standard Pack
1
Attenuation Tolerance:
±0.9 dB
Connector Type:
BNC
Attenuator 8GHz 3dB
Search Keywords:
41083DB
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$107.40
$107.400
5
$105.79
$528.950
10
+
$104.21
$1,042.100
Product Guides