help desk software
DATA SHEET

4532-C-48

Pomona Electronics

Cable Assembly RG58C/U 1.219m 20AWG BNC to 2(Minigator Clip)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
4532-C-48
Alias/AKA:
1919185
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Cable Assembly RG58C/U 1.219m 20AWG BNC to 2(Minigator Clip)
Search Keywords:
4532C48
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.66
$30.660
10
$29.30
$293.000
25
$28.86
$721.500
50 +
$28.43
$1,421.500
Tools/3D Models
Product Guides