Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
4543-2
Alias/AKA:
1919286
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
4543-2 Double Pin Tip Jack, 5 A, Brass, Gold Plated, Red, 4543 Series
Search Keywords:
45432
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$13.72
$13.720
50
$8.73
$436.500
100
$8.55
$855.000
250
$8.37
$2,092.500
500
+
$8.24
$4,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
281695-5
HEADER HE14 STRAIGHT 5 P
MC18FD331J-F
Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
1650780000
Conn Heavy-Duty Rectangular PIN 16Power/1Ground POS Screw ST Cable Mount
422JN
DC Fan Axial Ball Bearing 12V 8V to 13.8V 18.25CFM 48dB 40 X 40 X 28mm
09-0411-80-04
M9 IP67 Male panel mount connector, Contacts: 4, unshielded, solder, IP67, front fastened