help desk software
DATA SHEET

4702-24-0#

Pomona Electronics

Cable Assembly 0.609m 18AWG Banana Plug to Banana Jack PL-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
4702-24-0#
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
N/A
Gender:
PL-F
Wire Size:
18 AWG
Cable Length:
0.609 m
Operating Temperature:
55(Max) °C
Life Cycle:
Discontinued
Cable Assembly 0.609m 18AWG Banana Plug to Banana Jack PL-F
Search Keywords:
4702240
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Tools/3D Models
Product Guides