Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
4723-2
Alias/AKA:
1920751
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Micrograbber
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
102(Max) °C
Dimension:
64.52 x 15.75 mm
Conn Micrograbber F 1 POS ST Cable Mount 1 Port
Search Keywords:
47232
IN STOCK:
82
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.13
$10.130
50
$8.32
$416.000
100
$8.20
$820.000
250
$8.07
$2,017.500
500
+
$7.95
$3,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
227-1221-11
Die Set Hex Cavity Dimensions are 0.213 0.068
1-206322-0
Circular Connector Clamp - Straight - 15/16-20 Thread - 17, 17.86 mm - Thermoplastic - CPC...
1-640507-0
Connector, Rectangular Housing - Receptacle - 0.165" (4.20mm) - 2 Pos
227-944
Tool Frame for 227-1221-XX and 227-980-X Die Sets
34486
TERMINAL,SOLIS R 14-12 3/8