help desk software
DATA SHEET

4846-X-24

Pomona Electronics

Cable Assembly RG142B/U 0.609m 18AWG SMA to SMA M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
4846-X-24
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Assembly RG142B/U 0.609m 18AWG SMA to SMA M-M
Search Keywords:
4846X24
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.99
$111.990
5
$103.03
$515.150
10 +
$100.79
$1,007.900
Tools/3D Models
Product Guides