Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
4846-X-24#
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Type:
RG142B/U
Gender:
M-M
Wire Size:
18 AWG
Cable Length:
0.609 m
Operating Temperature:
200(Max) °C
Life Cycle:
Discontinued
Cable Assembly RG142B/U 0.609m 18AWG SMA to SMA M-M