help desk software
DATA SHEET

4935-BB-48

Pomona Electronics

Cable Assembly Coaxial 1.21m 26AWG 1 POS BNC to 1 POS SMA M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
4935-BB-48
Alias/AKA:
1915504
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly Coaxial 1.21m 26AWG 1 POS BNC to 1 POS SMA M-M
Search Keywords:
4935BB48
IN STOCK: 18
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.11
$65.110
5
$64.14
$320.700
10 +
$63.18
$631.800
Tools/3D Models
Product Guides