Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
4964-SS-36
Alias/AKA:
1915909
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Cable Assembly Coaxial 0.914m 22AWG BNC to BNC M-M
Search Keywords:
4964SS36
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$31.54
$31.540
10
$29.99
$299.900
25
$29.54
$738.500
50
+
$29.10
$1,455.000
Product Guides