help desk software
DATA SHEET

5018-0

Pomona Electronics

Conn Binding Post 1 POS ST Panel Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5018-0
Alias/AKA:
1916411
RoHS:
Yes
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Binding Post
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
80(Max) °C
Dimension:
52.58 mm
Conn Binding Post 1 POS ST Panel Mount 1 Port
Search Keywords:
50180
IN STOCK: 52
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.01
$21.010
25
$17.49
$437.250
50
$17.23
$861.500
100
$16.97
$1,697.000
250 +
$16.71
$4,177.500
Tools/3D Models
Product Guides