help desk software
DATA SHEET

5026-60

Pomona Electronics

Cable Assembly 1.524m 22AWG Bantam Plug to 2(Alligator Clip)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5026-60
Alias/AKA:
1916569
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Maximum Current Rating:
5 A
Connector Type:
Bantam Plug to 2(Alligator Clip)
Cable Assembly 1.524m 22AWG Bantam Plug to 2(Alligator Clip)
Search Keywords:
502660
IN STOCK: 1,071
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.01
$71.010
5
$57.45
$287.250
10 +
$54.49
$544.900
Tools/3D Models
Product Guides