help desk software
DATA SHEET

5053-36-0

Pomona Electronics

Cable Assembly PVC 0.914m 20AWG Minigrabber Test Clip to Stacking Banana

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5053-36-0
Alias/AKA:
1916803
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Maximum Current Rating:
3 A
Connector Type:
Minigrabber Test Clip to Stacking Banana
Cable Assembly PVC 0.914m 20AWG Minigrabber Test Clip to Stacking Banana
Search Keywords:
5053360
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.49
$11.490
25
$9.99
$249.750
50
$9.84
$492.000
100
$9.69
$969.000
250 +
$9.55
$2,387.500
Tools/3D Models
Product Guides