5053-36-2
Pomona ElectronicsCable Assembly PVC 0.914m 20AWG Minigrabber Test Clip to Stacking Banana
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5053-36-2
Alias/AKA:
1916815
RoHS:
Yes
Supplier Standard Pack
5
Maximum Current Rating:
3 A
Connector Type:
Minigrabber Test Clip to Stacking Banana
Cable Assembly PVC 0.914m 20AWG Minigrabber Test Clip to Stacking Banana
Search Keywords:
5053362
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$11.49
$11.490
25
$9.99
$249.750
50
$9.84
$492.000
100
$9.69
$969.000
250
+
$9.55
$2,387.500
Product Guides