help desk software
DATA SHEET

5069

Pomona Electronics

Cable Assembly PVC 0.142m 22AWG BNC to 2(Pin Receptacle) F-RCP/RCP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5069
Alias/AKA:
756759
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Maximum Current Rating:
N/A
Connector Type:
BNC to 2(Pin Receptacle)
Cable Assembly PVC 0.142m 22AWG BNC to 2(Pin Receptacle) F-RCP/RCP
Search Keywords:
5069
IN STOCK: 91
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.73
$18.730
25
$15.82
$395.500
50
$15.58
$779.000
100
$15.35
$1,535.000
250 +
$14.52
$3,630.000
Tools/3D Models
Product Guides