help desk software
DATA SHEET

5144-48-2

Pomona Electronics

Cable Assembly PVC 1.219m 20AWG Test Probe to Banana

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5144-48-2
Alias/AKA:
1917675
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Maximum Current Rating:
5 A
Connector Type:
Test Probe to Banana
Cable Assembly PVC 1.219m 20AWG Test Probe to Banana
Search Keywords:
5144482
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.63
$27.630
10
$23.58
$235.800
25
$22.18
$554.500
50 +
$21.38
$1,069.000
Tools/3D Models
Product Guides