Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5170-2
Alias/AKA:
1910075
RoHS:
Yes
HTS:
8535908020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
14-16 AWG
Maximum Current Rating:
15 A
Operating Temperature:
50(Max) °C
Dimension:
38.1 x 8.89 mm
Conn Banana Plug PL 1 POS Crimp/Solder ST 1 Port
Search Keywords:
51702
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$4.00
$4.000
50
$3.53
$176.500
100
$3.48
$348.000
250
$3.43
$857.500
500
+
$3.37
$1,685.000
Product Guides