Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5187-C-36
Alias/AKA:
1910214
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Cable Assembly RG58C/U 0.914m 20AWG BNC to Test Clip M-M
Search Keywords:
5187C36
IN STOCK:
62
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.38
$30.380
10
$27.49
$274.900
25
$27.08
$677.000
50
+
$26.14
$1,307.000
Product Guides