help desk software
DATA SHEET

5187-K-24

Pomona Electronics

Cable Assembly RG174/U 0.609m 26AWG BNC to Test Clip M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5187-K-24
Alias/AKA:
1910261
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Cable Assembly RG174/U 0.609m 26AWG BNC to Test Clip M-M
Search Keywords:
5187K24
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.74
$65.740
10
$42.88
$428.800
25
$41.62
$1,040.500
50 +
$40.75
$2,037.500
Tools/3D Models
Product Guides