5219
Pomona ElectronicsConn Triaxial BNC F 0Hz to 500MHz 50Ohm Solder Cup ST Panel Mount Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5219
Alias/AKA:
1910410
RoHS:
Yes
HTS:
8536694010
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Triaxial BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 500 Hz to MHz
Gender:
F
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
29.46 mm
The POMONA ELECTRONICS part 5219 is a high-quality Conn Triaxial BNC F connector designed for reliable performance in a wide frequency range from 0Hz to 500MHz. With a 50Ohm impedance and solder cup termination, it provides a secure and durable connection. The connector is panel-mounted with a straight orientation and features a gold-plated finish, ensuring optimal signal transmission and resistance against corrosion. This versatile and industry-standard connector is a perfect choice for various applications requiring Triaxial BNC connectivity, such as in instrumentation, telecommunications, and broadcast equipment.
Search Keywords:
5219
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$34.99
$34.990
10
$33.24
$332.400
25
$31.49
$787.250
50
+
$30.79
$1,539.500
DOWNLOADS