543900
Pomona ElectronicsCable Assembly RG58C/U 1.524m 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
543900
Alias/AKA:
2BC-60
RoHS:
Yes
HTS:
8544602000
Supplier Standard Pack
5
Package Type:
Cable Type:
RG58C/U
Gender:
PL/PL-PL/PL
Wire Size:
N/A
Cable Length:
1.524 m
Operating Temperature:
55(Max) °C
Cable Assembly RG58C/U 1.524m 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL
Search Keywords:
543900
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.74
$30.740
10
$29.16
$291.600
25
$28.72
$718.000
50
+
$28.29
$1,414.500
Product Guides