help desk software
DATA SHEET

5519A

Pomona Electronics

Cable Assembly 1.22m 18AWG Tip Plug to Banana PIN-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5519A
Alias/AKA:
1632758
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Maximum Current Rating:
10 A
Connector Type:
Tip Plug to Banana
Cable Assembly 1.22m 18AWG Tip Plug to Banana PIN-PL
Search Keywords:
5519A
IN STOCK: 27
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.36
$28.360
10
$23.59
$235.900
25
$22.18
$554.500
50 +
$21.85
$1,092.500
Tools/3D Models
Product Guides