help desk software

5675

Pomona Electronics

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup RA Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5675
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup RA Panel Mount
Search Keywords:
5675
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.21
$76.210
2 +
$48.93
$97.860
Tools/3D Models