Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5697-60
Alias/AKA:
1905800
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
5
Cable Assembly Coaxial 1.52m BNC to BNC M-M
Search Keywords:
569760
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$23.66
$23.660
25
$20.82
$520.500
50
$20.51
$1,025.500
100
$20.20
$2,020.000
250
+
$19.90
$4,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1368-A-48
Cable Assembly PVC 1.219m 18AWG Banana to 2(Banana) PL-PL/PL
3561-0
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
3563-0
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
3563-2
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
3565-2
Conn Banana Jack F 1 POS ST Cable Mount 1 Port