5898
Pomona ElectronicsCable Assembly Silicone 1.219m 18AWG Banana Plug to Tip Plug PL-PL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
5898
Alias/AKA:
1906955
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Maximum Current Rating:
10 A
Connector Type:
Banana Plug to Tip Plug
The POMONA ELECTRONICS part 5898 is a high-quality cable assembly designed for various electronic applications. This cable features a durable silicone coating and measures 1.219m in length. It is equipped with 18AWG wire gauge, ensuring excellent conductivity and reliable performance. The cable is terminated with banana plugs on one end and a tip plug on the other end, allowing for easy and secure connections. Whether you are working in a lab, testing equipment, or setting up audio systems, this cable assembly is a perfect choice for transmitting signals efficiently and effectively.
Search Keywords:
5898
IN STOCK:
40
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$28.36
$28.360
10
$23.58
$235.800
25
$22.18
$554.500
50
+
$21.85
$1,092.500
Product Guides