Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
6041B
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Type:
Alligator Clip
Gender:
SKT
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port
Search Keywords:
6041B
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$23.99
$23.990
25
$22.79
$569.750
50
$21.59
$1,079.500
100
$21.11
$2,111.000
250
+
$20.39
$5,097.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3051-WY005
Hook-up Wire 22AWG 1.62mm Tinned Copper - White/Yellow 300VAC - 30.48m (100ft)/Spool
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
312019-01
Cable Assembly Power Cord 2.743m 14AWG 3 POS Power to 3 POS Power M-F
9018520000
Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
C2105A.12.01
Hook-Up Wire, 14 AWG, Stranded, Black