6342
Pomona ElectronicsCable Assembly Flexible Silicone Insulated Wire 1m 20AWG 2(Test Probe) to 2(Banana) PL-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
6342
Alias/AKA:
1633153
RoHS:
Yes
HTS:
9030904600
ECCN:
EAR99
Supplier Standard Pack
2
Maximum Current Rating:
3 A
Connector Type:
2(Test Probe) to 2(Banana)
Cable Assembly Flexible Silicone Insulated Wire 1m 20AWG 2(Test Probe) to 2(Banana) PL-PL
Search Keywords:
6342
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$36.59
$36.590
10
$34.16
$341.600
25
$32.49
$812.250
50
+
$32.00
$1,600.000
Product Guides