Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
6387-ST-T-2
RoHS:
Yes
HTS:
8538908080
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
15.75 x 14.48 mm
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords:
6387STT2
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$4.17
$4.170
50
$3.71
$185.500
100
$3.65
$365.000
250
$3.60
$900.000
500
+
$3.54
$1,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6387-ST-T-0
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
940C12P1K-F
Polypropylene Film Capacitors - Axial - 0.1uF (+/-) 10% - 1200VDC - RoHS
281838-8
Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 8 Position - 1 Row - 0...
5413771-3
JACK BLKHD,COML BNC,HEX CRIMP
111-2223-001
Uninsulated Binding Post Nut-Grounded Type