Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
6721-2
Alias/AKA:
2067755
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Banana Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
18 AWG
Maximum Current Rating:
20 A
Operating Temperature:
-10 to 55 °C
Dimension:
59 mm
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port
Search Keywords:
67212
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.95
$7.950
50
$7.00
$350.000
100
$6.89
$689.000
250
$6.79
$1,697.500
500
+
$6.69
$3,345.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106F36-10P
MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
TA-2-81150
Power Transformer 750VA 8Term. Screw Terminal Flange Mount
LST1H
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
LSXA3K-2J
Limit Switch - SPDT (DB/DM) - On-Mom - 10A 120V AC / 800mA 115V DC - Side Rotary, Adjustab...