6733-0
Pomona ElectronicsHook-up Wire 18AWG 15.2m 3.6mm Bare Copper Black 10000VDC 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
6733-0
Alias/AKA:
2070577
RoHS:
Yes
HTS:
8544604000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
182059AWG
Bunch Stranding:
192x412045
Conductor Material:
Bare Copper2047
Cable Diameter:
3.6 mm
Maximum Voltage Rating:
100002055VDC
Operating Temperature:
-50 to 150 °C
Color:
Black2050
The POMONA ELECTRONICS part 6733-0 is a reliable hook-up wire perfect for a variety of electrical applications. This wire is 18AWG and measures 15.2 meters in length, with a diameter of 3.6mm. It features bare copper construction in a sleek black color, capable of handling up to 10000VDC and 20A of current. Trust in the quality and durability of POMONA ELECTRONICS for your electrical connection needs.
Search Keywords:
67330
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$33.08
$33.080
10
$30.82
$308.200
25
$30.36
$759.000
50
+
$29.91
$1,495.500
Product Guides
CUSTOMERS
ALSO BOUGHT
E2ECC2R5B1
Proximity Sensor Inductive NO PNP 2.5mm 4.75V to 30VDC 3-Pin
K41A334
Electromechanical Relay 26.5VDC 290Ohm 30A SPST-NO Voltage Relay
3031306
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
6733-2
Wire 18AWG 15.2m 3.6mm Bare Copper Red 10000VDC 20A
6481
Test Connector Adapter Set