help desk software
DATA SHEET

6734-2

Pomona Electronics

Hook-up Wire 18AWG 15.2m 3.6mm Tinned Copper Red 5000VDC 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
6734-2
Alias/AKA:
2070605
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
182059AWG
Bunch Stranding:
65x362045
Conductor Material:
Tinned Copper2047
Cable Diameter:
3.6 mm
Maximum Voltage Rating:
50002055VDC
Operating Temperature:
-20 to 105 °C
Color:
Red2050
The 2070605 is a red in color 18 AWG test lead wire with PVC insulation suitable for use with Pomona “Do-It-Yourself” banana plugs and jacks.
Search Keywords:
67342
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.85
$25.850
10
$22.74
$227.400
25
$22.38
$559.500
50 +
$22.04
$1,102.000
Tools/3D Models
Product Guides