72922-0
Pomona ElectronicsConn 2mm Safety Sheathed F 1 POS ST Panel Mount 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
72922-0
Alias/AKA:
2521388
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
5
Type:
2mm Safety Sheathed
Maximum Current Rating:
10 A
The POMONA ELECTRONICS part 72922-0 is a high-quality and reliable 2mm Safety Sheathed F 1 POS ST Panel Mount 1 Port connector. It is designed to provide a secure and stable connection for a wide range of electronic devices. This connector is panel-mounted and consists of 1 port, making it suitable for various applications. With its safety-sheathed design, it offers enhanced protection and durability. Trust POMONA ELECTRONICS to deliver exceptional quality and performance with the 72922-0 connector.
Search Keywords:
729220
IN STOCK:
306
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$4.16
$4.160
50
$3.53
$176.500
100
$3.48
$348.000
250
$3.40
$850.000
500
+
$3.28
$1,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q6P1BXXG12E
Panel Mount LED Indicator - 6mm - Green - 12VDC - Prominent - Black Bezel - Solder Lugs - ...
Q6P1BXXG24E
Panel Mount LED Indicator - 6mm - Green - 24VDC - Prominent - Black Bezel - Solder Lugs - ...
MDR-100-24
AC/DC Power Supply - 1 Output - 24V@4A - 96W
MDR-60-12
AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 5A - 6...
72922-2
Conn 2mm Safety Sheathed F 1 POS ST Panel Mount 1 Port