72922-2
Pomona ElectronicsConn 2mm Safety Sheathed F 1 POS ST Panel Mount 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
72922-2
Alias/AKA:
2521395
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
5
Type:
2mm Safety Sheathed
Maximum Current Rating:
10 A
The POMONA ELECTRONICS part 72922-2 is a reliable and efficient connector designed for secure and safe connections in electronic applications. It features a 2mm safety sheathed connector with a 1 position ST panel mount and 1 port, providing users with a convenient and easy-to-use solution for their connectivity needs. This connector guarantees superior performance and durability, making it the perfect choice for professionals seeking a sturdy and long-lasting solution.
Search Keywords:
729222
IN STOCK:
262
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$3.96
$3.960
50
$3.53
$176.500
100
$3.48
$348.000
250
$3.42
$855.000
500
+
$3.37
$1,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MF-R065-0-99
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Ba...
Q6P1BXXG12E
Panel Mount LED Indicator - 6mm - Green - 12VDC - Prominent - Black Bezel - Solder Lugs - ...
OX103KE
Res Ceramic Composition 10K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Q6P1BXXG24E
Panel Mount LED Indicator - 6mm - Green - 24VDC - Prominent - Black Bezel - Solder Lugs - ...
PV10-10FF-L
Flanged Fork Terminal, vinyl insulated, funnel entry, 14 - 10 AWG, #10 stud size.