72930-0
Pomona ElectronicsConn Banana Jack F 1 POS Screw ST Panel Mount 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
72930-0
Alias/AKA:
2524776
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
36 A
Operating Temperature:
N/A
Dimension:
33.9 x 14.47 mm
The POMONA ELECTRONICS part 72930-0 is a high-quality 1-position screw ST panel mount connector. This connector features a female banana jack interface, making it ideal for various electronic equipment and testing applications. It offers secure and reliable connections for power and signal transmission. Its compact design allows for easy installation on the panel surface, providing a professional and organized appearance. With its exceptional durability and performance, the POMONA ELECTRONICS part 72930-0 is a versatile and essential component for any electronic project or testing environment.
Search Keywords:
729300
IN STOCK:
134
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$3.60
$3.600
50
$3.20
$160.000
100
$3.15
$315.000
250
$3.10
$775.000
500
+
$3.06
$1,530.000
Product Guides